Print Page
641 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.980 |
50+ | €1.390 |
100+ | €1.310 |
250+ | €1.230 |
500+ | €1.180 |
1360+ | €1.130 |
Price for:Each
Minimum: 1
Multiple: 1
€1.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKDMG26008
Order Code1502731
Product RangeKDMG
Technical Datasheet
Transducer FunctionSpeaker
Power Rating RMS200mW
Driver TypeMicro
External Diameter - Metric26mm
Impedance8ohm
Sensitivity (dB)92dB
Power Rating Nom200mW
Resonant Frequency520Hz
Sound Pressure Level (SPL)92dB
Speaker ShapeRound
External Diameter - Imperial1.024"
Product Dimensions26mm x 4.1mm
Frequency Range520Hz to 6.5kHz
Frequency Response Min520Hz
Temperature Grade-
Frequency Response Max6.5kHz
IP Rating-
Product RangeKDMG
Speaker MountingBare Mount
Power Rating Max300mW
External Depth - Metric4.1mm
External Depth - Imperial0.161"
Product Overview
- Magnet dimensions: Ø9.5mm x 1.5mm
- Magnet material: Nd-Fe-B
Technical Specifications
Transducer Function
Speaker
Driver Type
Micro
Impedance
8ohm
Power Rating Nom
200mW
Sound Pressure Level (SPL)
92dB
External Diameter - Imperial
1.024"
Frequency Range
520Hz to 6.5kHz
Temperature Grade
-
IP Rating
-
Speaker Mounting
Bare Mount
External Depth - Metric
4.1mm
SVHC
No SVHC (23-Jan-2024)
Power Rating RMS
200mW
External Diameter - Metric
26mm
Sensitivity (dB)
92dB
Resonant Frequency
520Hz
Speaker Shape
Round
Product Dimensions
26mm x 4.1mm
Frequency Response Min
520Hz
Frequency Response Max
6.5kHz
Product Range
KDMG
Power Rating Max
300mW
External Depth - Imperial
0.161"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005