Print Page
Image is for illustrative purposes only. Please refer to product description.
125 In Stock
1.000 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.510 |
| 5+ | €1.360 |
| 10+ | €1.260 |
| 20+ | €1.150 |
| 40+ | €1.110 |
| 100+ | €1.060 |
Price for:Each
Minimum: 1
Multiple: 1
€1.51 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKEEG1542PBL-A
Order Code1502746
Technical Datasheet
Transducer FunctionMicrophone
Microphone TypeECM
DirectivityOmnidirectional
Frequency Response Min180Hz
Frequency Response Max20kHz
Signal to Noise Ratio (SNR)58dB
Acoustic Overload Point (AOP)-
Supply Voltage Min-
Supply Voltage Max10V
Sensitivity (dB)-42dB
Drain Current Max500µA
Impedance2.2kohm
Output Impedance2.2kohm
Sensor Case / PackageRadial Leaded
No. of Pins2Pins
Output Interface-
IP Rating-
Qualification-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The KEEG1542PBL-A is a 0.5mA 10V omnidirectional Electret Condenser Microphone, brass construction with gold-plated finish, gold-plated pin type terminal, 58dBA signal to noise ration, -42dB sensitivity and 180Hz to 20kHz frequency range.
- -20 to 70°C Operating temperature range
Applications
Audio
Technical Specifications
Transducer Function
Microphone
Directivity
Omnidirectional
Frequency Response Max
20kHz
Acoustic Overload Point (AOP)
-
Supply Voltage Max
10V
Drain Current Max
500µA
Output Impedance
2.2kohm
No. of Pins
2Pins
IP Rating
-
Product Range
-
Microphone Type
ECM
Frequency Response Min
180Hz
Signal to Noise Ratio (SNR)
58dB
Supply Voltage Min
-
Sensitivity (dB)
-42dB
Impedance
2.2kohm
Sensor Case / Package
Radial Leaded
Output Interface
-
Qualification
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85181000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000325