Print Page
Image is for illustrative purposes only. Please refer to product description.
990 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.100 |
10+ | €1.750 |
50+ | €1.470 |
200+ | €1.360 |
400+ | €1.300 |
800+ | €1.250 |
Price for:Each
Minimum: 1
Multiple: 1
€2.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKMTG1003-F
Order Code2215050
Technical Datasheet
Transducer FunctionBuzzer
Tones-
Sound Pressure Level (SPL)75dB
Supply Voltage Max25V
Resonant Frequency5.2kHz
Transducer MountingSurface Mount
Operating Current Max5mA
Drive Circuit-
Capacitance11000pF
Sound Level Distance10cm
Lead Wire-
IP Rating-
Housing MaterialLCP (Liquid Crystal Polymer)
Operating Voltage Range25V p-p
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range-
SVHCLead titanium zirconium oxide (23-Jan-2024)
Product Overview
The KMTG1003-F is a Piezo Audio Transducer with gold-plated SMD terminal. The transducer is made of LCP.
- -20 to +70°C Operating temperature range
Applications
Audio
Technical Specifications
Transducer Function
Buzzer
Sound Pressure Level (SPL)
75dB
Resonant Frequency
5.2kHz
Operating Current Max
5mA
Capacitance
11000pF
Lead Wire
-
Housing Material
LCP (Liquid Crystal Polymer)
Operating Temperature Min
-20°C
Product Range
-
Tones
-
Supply Voltage Max
25V
Transducer Mounting
Surface Mount
Drive Circuit
-
Sound Level Distance
10cm
IP Rating
-
Operating Voltage Range
25V p-p
Operating Temperature Max
70°C
SVHC
Lead titanium zirconium oxide (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004688