Print Page
Image is for illustrative purposes only. Please refer to product description.
910 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.180 |
| 50+ | €0.795 |
| 100+ | €0.733 |
| 250+ | €0.627 |
| 500+ | €0.598 |
| 1000+ | €0.586 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.18 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKMTG1203T3V2K7
Order Code4245938
Technical Datasheet
Transducer FunctionBuzzer
TonesContinuous
Sound Pressure Level (SPL)67dB
Resonant Frequency2.7kHz
Supply Voltage Max3V
Transducer MountingSurface Mount
Operating Current Max5mA
Drive Circuit-
Capacitance20000pF
Sound Level Distance100mm
Lead Wire-
IP Rating-
Housing MaterialLCP (Liquid Crystal Polymer)
Operating Voltage Range25V p-p
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product Range-
SVHCTo Be Advised
Product Overview
- Continuous tone piezo transducer (passive buzzer)
- High / low temperature resistant
- SMD type installation
- 2.7KHz frequency, 5.0mA at 3Vp-p square wave. 2.7KHz maximum current consumption
- 67dB at 10cm/3Vp-p square wave. 2.7KHz minimum SPL
- 20,000pF±30% at 120Hz/1V electrostatic capacity
- LCP (black) material
- Operation temperature range from -40 to 120°C
- Dimension is 12.00 x 12.00 x 3.00mm
Technical Specifications
Transducer Function
Buzzer
Sound Pressure Level (SPL)
67dB
Supply Voltage Max
3V
Operating Current Max
5mA
Capacitance
20000pF
Lead Wire
-
Housing Material
LCP (Liquid Crystal Polymer)
Operating Temperature Min
-40°C
Product Range
-
Tones
Continuous
Resonant Frequency
2.7kHz
Transducer Mounting
Surface Mount
Drive Circuit
-
Sound Level Distance
100mm
IP Rating
-
Operating Voltage Range
25V p-p
Operating Temperature Max
120°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005