Print Page
Image is for illustrative purposes only. Please refer to product description.
1.270 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.560 |
| 5+ | €1.260 |
| 10+ | €1.120 |
| 25+ | €0.975 |
| 50+ | €0.905 |
| 200+ | €0.834 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.56 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKMTG1906
Order Code4245939
Technical Datasheet
Transducer FunctionBuzzer
TonesContinuous
Sound Pressure Level (SPL)90dB
Supply Voltage Max12V
Resonant Frequency3kHz
Transducer MountingSurface Mount
Operating Current Max38mA
Drive Circuit-
Sound Level Distance100mm
Capacitance35000pF
Lead Wire-
IP Rating-
Housing MaterialLCP (Liquid Crystal Polymer)
Operating Voltage Range18V p-p
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
SVHCTo Be Advised
Product Overview
- Continuous tone piezo transducer (passive buzzer)
- High SPL
- SMD type installation
- 3.0KHz frequency, 38.0mA at 12Vp-p Square Wave. 3.0KHz maximum current consumption
- 90dB at 10cm/12V Square Wave. 3.0KHz minimum SPL
- 35,000pF ±30% at 100Hz/1V electrostatic capacity
- LCP material
- Operation temperature range from -40 to 105°C
- Dimension is 19.00 x 19.00 x 6.00mm
Technical Specifications
Transducer Function
Buzzer
Sound Pressure Level (SPL)
90dB
Resonant Frequency
3kHz
Operating Current Max
38mA
Sound Level Distance
100mm
Lead Wire
-
Housing Material
LCP (Liquid Crystal Polymer)
Operating Temperature Min
-40°C
Product Range
-
Tones
Continuous
Supply Voltage Max
12V
Transducer Mounting
Surface Mount
Drive Circuit
-
Capacitance
35000pF
IP Rating
-
Operating Voltage Range
18V p-p
Operating Temperature Max
105°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005