Print Page
Image is for illustrative purposes only. Please refer to product description.
1.080 In Stock
1.200 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.240 |
| 10+ | €0.994 |
| 50+ | €0.838 |
| 100+ | €0.773 |
| 200+ | €0.718 |
| 600+ | €0.685 |
Price for:Each
Minimum: 1
Multiple: 1
€1.24 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKPEG-812
Order Code1193666
Technical Datasheet
Transducer FunctionAudio Indicator
Tones-
Sound Pressure Level (SPL)92dB
Resonant Frequency4kHz
Supply Voltage Max30V
Transducer MountingThrough Hole
Operating Current Max11mA
Drive Circuit-
Capacitance0.025µF
Sound Level Distance10cm
Lead Wire-
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range30V p-p
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
SVHCLead titanium zirconium oxide (23-Jan-2024)
Product Overview
The KPEG-812 is an Audio Transducer with ABS case and pin type terminals.
Applications
Sensing & Instrumentation, Audio
Technical Specifications
Transducer Function
Audio Indicator
Sound Pressure Level (SPL)
92dB
Supply Voltage Max
30V
Operating Current Max
11mA
Capacitance
0.025µF
Lead Wire
-
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-30°C
Product Range
-
Tones
-
Resonant Frequency
4kHz
Transducer Mounting
Through Hole
Drive Circuit
-
Sound Level Distance
10cm
IP Rating
-
Operating Voltage Range
30V p-p
Operating Temperature Max
85°C
SVHC
Lead titanium zirconium oxide (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002