Print Page
Image is for illustrative purposes only. Please refer to product description.
393 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.974 |
| 10+ | €0.781 |
| 25+ | €0.725 |
| 50+ | €0.605 |
| 100+ | €0.559 |
| 224+ | €0.548 |
Price for:Each
Minimum: 1
Multiple: 1
€0.97 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKPEG140W05028AZ
Order Code4245931
Technical Datasheet
Transducer FunctionBuzzer
TonesContinuous
Sound Pressure Level (SPL)105dB
Resonant Frequency3.3kHz
Supply Voltage Max40V
Operating Current Max60mA
Transducer MountingPanel Mount
Drive CircuitExternal
Capacitance50000pF
Sound Level Distance100mm
Lead Wire28AWG
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range5V p-p to 45V p-p
Operating Temperature Min-30°C
Operating Temperature Max70°C
Product Range-
SVHCTo Be Advised
Product Overview
- Continuous tone piezo transducer (passive buzzer)
- High SPL, high / low temperature resistant
- Wire type installation
- 3.3KHz frequency, 60mA at 40Vp-p, square wave, 3.3KHz maximum current consumption
- 105dB at 10cm/23Vp-p square wave. 3.3KHz minimum SPL
- 50,000pF ±30% at 120Hz/1V electrostatic capacity
- ABS (black) material
- Operation temperature range from -30 to 70°C
- Dimension is 34.50 x 9.00mm
Technical Specifications
Transducer Function
Buzzer
Sound Pressure Level (SPL)
105dB
Supply Voltage Max
40V
Transducer Mounting
Panel Mount
Capacitance
50000pF
Lead Wire
28AWG
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-30°C
Product Range
-
Tones
Continuous
Resonant Frequency
3.3kHz
Operating Current Max
60mA
Drive Circuit
External
Sound Level Distance
100mm
IP Rating
-
Operating Voltage Range
5V p-p to 45V p-p
Operating Temperature Max
70°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005