Print Page
Image is for illustrative purposes only. Please refer to product description.
483 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.612 |
| 10+ | €0.451 |
| 50+ | €0.380 |
| 100+ | €0.365 |
| 200+ | €0.350 |
Price for:Each
Minimum: 1
Multiple: 1
€0.61 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKPEG153L-2K
Order Code4245925
Technical Datasheet
Transducer FunctionBuzzer
TonesContinuous
Sound Pressure Level (SPL)78dB
Supply Voltage Max10V
Resonant Frequency2kHz
Transducer MountingThrough Hole
Operating Current Max10mA
Drive Circuit-
Capacitance-
Sound Level Distance100mm
Lead Wire-
IP Rating-
Housing MaterialPBT (Polybutylene Terephthalate)
Operating Voltage Range10V p-p
Operating Temperature Min-35°C
Operating Temperature Max85°C
Product Range-
SVHCTo Be Advised
Product Overview
- Continuous tone piezo transducer (passive buzzer)
- High / low temperature resistant
- Pin type installation
- 2.0KHz frequency, 10.0mA at 10Vp-p, Square Wave, 2.0KHz maximum current consumption
- 78dB at 10cm/10Vp-p, Square Wave, 2.0KHz minimum SPL
- 25,000pF ±35% at 120Hz/1V electrostatic capacity
- PBT (black) material
- Operation temperature range from -35 to 80°C
- Dimension is 17.00 x 8.00mm
Technical Specifications
Transducer Function
Buzzer
Sound Pressure Level (SPL)
78dB
Resonant Frequency
2kHz
Operating Current Max
10mA
Capacitance
-
Lead Wire
-
Housing Material
PBT (Polybutylene Terephthalate)
Operating Temperature Min
-35°C
Product Range
-
Tones
Continuous
Supply Voltage Max
10V
Transducer Mounting
Through Hole
Drive Circuit
-
Sound Level Distance
100mm
IP Rating
-
Operating Voltage Range
10V p-p
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005