Print Page
Image is for illustrative purposes only. Please refer to product description.
413 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.980 |
| 10+ | €1.660 |
| 50+ | €1.390 |
| 100+ | €1.280 |
| 200+ | €1.190 |
Price for:Each
Minimum: 1
Multiple: 1
€1.98 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKPEG216-5V
Order Code4245935
Technical Datasheet
Transducer FunctionBuzzer
TonesContinuous
Sound Pressure Level (SPL)85dB
Supply Voltage Max5VDC
Resonant Frequency3.5kHz
Operating Current Max15mA
Transducer MountingThrough Hole
Drive Circuit-
Sound Level Distance100mm
Capacitance-
Lead Wire-
IP Rating-
Housing MaterialPPO (Polyphenylene Oxide)
Operating Voltage Range3VDC to 15VDC
Operating Temperature Min-35°C
Operating Temperature Max75°C
Product Range-
SVHCTo Be Advised
Product Overview
- Continuous tone piezo indicator (active buzzer)
- High SPL, high / low temperature resistant
- Pin type installation
- 3.5KHz±500KHz frequency, 15.0mA at 5VDC maximum current consumption
- 85dB (typical 90) at 10cm/5VDC minimum SPL
- PPO (black) material
- Operation temperature range from -35 to 75°C
- Dimension is 23.50 x 16.00mm
Technical Specifications
Transducer Function
Buzzer
Sound Pressure Level (SPL)
85dB
Resonant Frequency
3.5kHz
Transducer Mounting
Through Hole
Sound Level Distance
100mm
Lead Wire
-
Housing Material
PPO (Polyphenylene Oxide)
Operating Temperature Min
-35°C
Product Range
-
Tones
Continuous
Supply Voltage Max
5VDC
Operating Current Max
15mA
Drive Circuit
-
Capacitance
-
IP Rating
-
Operating Voltage Range
3VDC to 15VDC
Operating Temperature Max
75°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005