Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.710 |
| 10+ | €1.430 |
| 25+ | €1.300 |
| 50+ | €1.200 |
| 100+ | €1.130 |
| 250+ | €1.060 |
Price for:Each
Minimum: 1
Multiple: 1
€1.71 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKPEG238
Order Code1193649
Technical Datasheet
Transducer FunctionAlarm
Supply Voltage Min3V
TonesContinuous
Sound Pressure Level (SPL)80dB
Resonant Frequency3.4kHz
Supply Voltage Max20V
Transducer MountingThrough Hole
Operating Current Max15mA
Drive Circuit-
Capacitance-
Sound Level Distance30cm
Lead Wire-
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range3VDC to 20VDC
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
SVHCLead titanium zirconium oxide (23-Jan-2024)
Product Overview
The KPEG238 is an Audio Indicator with ABS case and pin type terminals.
- Continuous tone
Applications
Sensing & Instrumentation, Audio
Technical Specifications
Transducer Function
Alarm
Tones
Continuous
Resonant Frequency
3.4kHz
Transducer Mounting
Through Hole
Drive Circuit
-
Sound Level Distance
30cm
IP Rating
-
Operating Voltage Range
3VDC to 20VDC
Operating Temperature Max
85°C
SVHC
Lead titanium zirconium oxide (23-Jan-2024)
Supply Voltage Min
3V
Sound Pressure Level (SPL)
80dB
Supply Voltage Max
20V
Operating Current Max
15mA
Capacitance
-
Lead Wire
-
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-30°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0012