Print Page
Image is for illustrative purposes only. Please refer to product description.
211 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.520 |
3+ | €7.910 |
5+ | €7.180 |
10+ | €6.630 |
20+ | €6.250 |
50+ | €5.870 |
Price for:Each
Minimum: 1
Multiple: 1
€8.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKPEG650SAN
Order Code1193638
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min4V
TonesContinuous
Sound Pressure Level (SPL)81dB
Supply Voltage Max28V
Resonant Frequency2.8kHz
Operating Current Max7mA
Transducer MountingPanel Mount
Drive Circuit-
Sound Level Distance60cm
Capacitance-
Lead Wire-
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range4V to 28V
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
SVHCLead titanium zirconium oxide (23-Jan-2024)
Product Overview
The KPEG650SAN is an Audio Indicator with ABS case and tin-plated screw terminals.
- Continuous tone
Applications
Sensing & Instrumentation, Audio
Technical Specifications
Transducer Function
Buzzer
Tones
Continuous
Supply Voltage Max
28V
Operating Current Max
7mA
Drive Circuit
-
Capacitance
-
IP Rating
-
Operating Voltage Range
4V to 28V
Operating Temperature Max
85°C
SVHC
Lead titanium zirconium oxide (23-Jan-2024)
Supply Voltage Min
4V
Sound Pressure Level (SPL)
81dB
Resonant Frequency
2.8kHz
Transducer Mounting
Panel Mount
Sound Level Distance
60cm
Lead Wire
-
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-30°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034