Print Page
Image is for illustrative purposes only. Please refer to product description.
69 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €11.720 |
| 3+ | €9.870 |
| 5+ | €9.130 |
| 10+ | €8.380 |
| 20+ | €7.780 |
| 50+ | €7.430 |
Price for:Each
Minimum: 1
Multiple: 1
€11.72 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKPSM5501-5V
Order Code4245942
Technical Datasheet
Transducer FunctionBuzzer
TonesSiren
Sound Pressure Level (SPL)100dB
Resonant Frequency3.1kHz
Supply Voltage Max5VDC
Transducer MountingPanel Mount
Operating Current Max85mA
Drive Circuit-
Sound Level Distance1m
Capacitance-
Lead Wire26AWG
IP Rating-
Housing MaterialPBT (Polybutylene Terephthalate), Glass
Operating Voltage Range3.3VDC to 5.5VDC
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCTo Be Advised
Product Overview
- Siren (piezo buzzer)
- High SPL, waterproof (IP67)
- Wire type installation
- 2.3KHz to 3.1KHz frequency range, 85mA at 5VDC maximum current consumption
- 100dB at 100cm/5VDC minimum SPL
- PBT+30%Glass UL-94V0 (black) material, IP67 rating
- Operation temperature range from -40 to 85°C
- Dimension is 53.70 x 25.00mm
Technical Specifications
Transducer Function
Buzzer
Sound Pressure Level (SPL)
100dB
Supply Voltage Max
5VDC
Operating Current Max
85mA
Sound Level Distance
1m
Lead Wire
26AWG
Housing Material
PBT (Polybutylene Terephthalate), Glass
Operating Temperature Min
-40°C
Product Range
-
Tones
Siren
Resonant Frequency
3.1kHz
Transducer Mounting
Panel Mount
Drive Circuit
-
Capacitance
-
IP Rating
-
Operating Voltage Range
3.3VDC to 5.5VDC
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005