Print Page
Image is for illustrative purposes only. Please refer to product description.
799 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.190 |
| 10+ | €0.961 |
| 50+ | €0.807 |
| 200+ | €0.691 |
| 400+ | €0.660 |
| 800+ | €0.647 |
Price for:Each
Minimum: 1
Multiple: 1
€1.19 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKSSG54B16A
Order Code4245952
Technical Datasheet
Transducer FunctionBuzzer
TonesContinuous
Supply Voltage Min2V
Resonant Frequency2.73kHz
Supply Voltage Max4.5V
Current Rating100mA
Sound Pressure Level (SPL)85dBA
Drive Circuit-
Capacitance-
Transducer MountingSMD
Lead Wire-
IP Rating-
Housing MaterialLCP (Liquid Crystal Polymer)
Operating Voltage Range2V to 4.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCTo Be Advised
Product Overview
- Magnetic transducer (passive buzzer)
- High / low temperature resistant, high SPL
- SMD type installation
- 2.0 to 4.5 voltage range, 100mA maximum current consumption
- 16.0±3.0 ohm coil resistance
- 85dBA (typical 90) at 10cm, 2.73KHz minimum frequency
- LCP (black) material
- Operation temperature range from -40 to 85°C
- Dimension is 9.00 x 9.00 x 4.00mm
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Min
2V
Supply Voltage Max
4.5V
Sound Pressure Level (SPL)
85dBA
Capacitance
-
Lead Wire
-
Housing Material
LCP (Liquid Crystal Polymer)
Operating Temperature Min
-40°C
Product Range
-
Tones
Continuous
Resonant Frequency
2.73kHz
Current Rating
100mA
Drive Circuit
-
Transducer Mounting
SMD
IP Rating
-
Operating Voltage Range
2V to 4.5V
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005