Print Page
Image is for illustrative purposes only. Please refer to product description.
3.190 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.190 |
| 10+ | €0.961 |
| 50+ | €0.807 |
| 200+ | €0.691 |
| 400+ | €0.660 |
| 800+ | €0.647 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.19 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKSSG55J32AV
Order Code4245950
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min4V
TonesContinuous
Supply Voltage Max6V
Resonant Frequency4kHz
Sound Pressure Level (SPL)85dBA
Current Rating100mA
Drive Circuit-
Capacitance-
Transducer MountingSMD
Lead Wire-
IP Rating-
Housing MaterialLCP (Liquid Crystal Polymer)
Operating Voltage Range4V to 6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCTo Be Advised
Product Overview
- Magnetic transducer (passive buzzer)
- High / low temperature resistant, high SPL
- SMD type installation
- Voltage range from 4.0 to 6.0V, 100mA maximum current consumption
- 32.0±3.0 ohm coil resistance, 85dBA at 10cm minimum SPL
- 4.0KHz frequency
- L.C.P (black) material
- Operation temperature range from -40 to 85°C
- Dimension is 9.00 x 9.00 x 4.00mm
Technical Specifications
Transducer Function
Buzzer
Tones
Continuous
Resonant Frequency
4kHz
Current Rating
100mA
Capacitance
-
Lead Wire
-
Housing Material
LCP (Liquid Crystal Polymer)
Operating Temperature Min
-40°C
Product Range
-
Supply Voltage Min
4V
Supply Voltage Max
6V
Sound Pressure Level (SPL)
85dBA
Drive Circuit
-
Transducer Mounting
SMD
IP Rating
-
Operating Voltage Range
4V to 6V
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005