Print Page
Image is for illustrative purposes only. Please refer to product description.
1.000 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.240 |
| 50+ | €0.839 |
| 100+ | €0.774 |
| 250+ | €0.719 |
| 500+ | €0.687 |
| 1000+ | €0.657 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.24 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKSSGJ4B16-S
Order Code4245946
Technical Datasheet
Transducer FunctionBuzzer
TonesContinuous
Supply Voltage Min2.5V
Supply Voltage Max4.5V
Resonant Frequency2.73kHz
Sound Pressure Level (SPL)85dBA
Current Rating100mA
Drive Circuit-
Capacitance-
Transducer MountingSMD
Lead Wire-
IP Rating-
Housing MaterialLCP (Liquid Crystal Polymer)
Operating Voltage Range2.5V to 4.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCTo Be Advised
Product Overview
- Magnetic transducer (passive buzzer)
- High / low temperature resistant, high SPL
- SMD type installation
- Voltage range from 2.5 to 4.5V, 100mA maximum current consumption
- 16.0±3.0 ohm coil resistance, 85dBA (typical 90) at 10cm minimum SPL
- 2.73KHz frequency
- L.C.P (black) material
- Operation temperature range from -40 to 85°C
- Dimension is 8.50 x 8.50 x 3.00mm
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Min
2.5V
Resonant Frequency
2.73kHz
Current Rating
100mA
Capacitance
-
Lead Wire
-
Housing Material
LCP (Liquid Crystal Polymer)
Operating Temperature Min
-40°C
Product Range
-
Tones
Continuous
Supply Voltage Max
4.5V
Sound Pressure Level (SPL)
85dBA
Drive Circuit
-
Transducer Mounting
SMD
IP Rating
-
Operating Voltage Range
2.5V to 4.5V
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005