Print Page
Image is for illustrative purposes only. Please refer to product description.
3.359 In Stock
9.000 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.690 |
| 50+ | €1.190 |
| 100+ | €1.150 |
| 250+ | €1.100 |
| 500+ | €1.050 |
| 1000+ | €1.010 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.69 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKSSGJ4B20
Order Code1502710
Technical Datasheet
Transducer FunctionBuzzer
Tones-
Supply Voltage Min3VDC
Resonant Frequency2.73kHz
Current Rating80mA
Sound Pressure Level (SPL)97dB
Drive CircuitInternal
Capacitance-
Transducer MountingSurface Mount
Lead Wire-
IP Rating-
Housing MaterialLCP (Liquid Crystal Polymer)
Operating Voltage Range3VDC to 5VDC
Operating Temperature Min-30°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The KSSGJ4B20 from Kingstate is a surface mount magnetic transducer.
- Rated voltage of 3.6V
- Operating voltage from 3V to 5V
- Maximum current consumption is 80mA
- Coil resistance of 20 ohm
- Minimum pressure level is 90dBA at 5cm
- Rated frequency is 2.73KHz
- Operating temperature range from -30°C to 75°C
- Dimension of L8.5 x W8.5 x H3.0
Applications
Audio, Consumer Electronics, Portable Devices
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Min
3VDC
Current Rating
80mA
Drive Circuit
Internal
Transducer Mounting
Surface Mount
IP Rating
-
Operating Voltage Range
3VDC to 5VDC
Operating Temperature Max
70°C
SVHC
No SVHC (23-Jan-2024)
Tones
-
Resonant Frequency
2.73kHz
Sound Pressure Level (SPL)
97dB
Capacitance
-
Lead Wire
-
Housing Material
LCP (Liquid Crystal Polymer)
Operating Temperature Min
-30°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454