Print Page
Image is for illustrative purposes only. Please refer to product description.
1.350 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.870 |
| 10+ | €1.560 |
| 50+ | €1.310 |
| 100+ | €1.260 |
| 200+ | €1.210 |
| 600+ | €1.160 |
Price for:Each
Minimum: 1
Multiple: 1
€1.87 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKTG0912CL
Order Code2215095
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min7VDC
TonesBuzzer
Sound Pressure Level (SPL)90dBA
Supply Voltage Max15VDC
Resonant Frequency2.7kHz
Operating Current Max30mA
Transducer MountingSurface Mount
Drive Circuit-
Capacitance-
Sound Level Distance10cm
Lead Wire-
IP Rating-
Housing MaterialPPS (Polyphenylene Sulfide)
Operating Voltage Range7VDC to 15VDC
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCLead titanium zirconium oxide (23-Jan-2024)
Product Overview
The KTG0912CL is a Magnetic Buzzer with PPS case and SMD type terminals.
Applications
Sensing & Instrumentation, Audio
Technical Specifications
Transducer Function
Buzzer
Tones
Buzzer
Supply Voltage Max
15VDC
Operating Current Max
30mA
Drive Circuit
-
Sound Level Distance
10cm
IP Rating
-
Operating Voltage Range
7VDC to 15VDC
Operating Temperature Max
85°C
SVHC
Lead titanium zirconium oxide (23-Jan-2024)
Supply Voltage Min
7VDC
Sound Pressure Level (SPL)
90dBA
Resonant Frequency
2.7kHz
Transducer Mounting
Surface Mount
Capacitance
-
Lead Wire
-
Housing Material
PPS (Polyphenylene Sulfide)
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722