Print Page
Image is for illustrative purposes only. Please refer to product description.
26.671 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.981 |
50+ | €0.663 |
100+ | €0.612 |
250+ | €0.568 |
500+ | €0.543 |
1000+ | €0.532 |
Price for:Each
Minimum: 1
Multiple: 1
€0.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKXG1205C
Order Code2215080
Technical Datasheet
Transducer FunctionBuzzer
TonesContinuous
Supply Voltage Min3VDC
Sound Pressure Level (SPL)94dBA
Supply Voltage Max7VDC
Resonant Frequency2.3kHz
Operating Current Max30mA
Transducer MountingThrough Hole
Drive Circuit-
Capacitance-
Sound Level Distance10cm
Lead Wire-
IP Rating-
Housing MaterialPBT (Polybutylene Terephthalate), Glass
Operating Voltage Range3VDC to 7VDC
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The KXG1205C is a pin Magnetic Indicator Buzzer with 2.3kHz of resonant frequency.
- PBT + 15% Glass Material
- Pin Type Terminal
Applications
Audio
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Min
3VDC
Supply Voltage Max
7VDC
Operating Current Max
30mA
Drive Circuit
-
Sound Level Distance
10cm
IP Rating
-
Operating Voltage Range
3VDC to 7VDC
Operating Temperature Max
85°C
SVHC
No SVHC (23-Jan-2024)
Tones
Continuous
Sound Pressure Level (SPL)
94dBA
Resonant Frequency
2.3kHz
Transducer Mounting
Through Hole
Capacitance
-
Lead Wire
-
Housing Material
PBT (Polybutylene Terephthalate), Glass
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Alternatives for KXG1205C
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000218