Print Page
Image is for illustrative purposes only. Please refer to product description.
2.239 In Stock
2.000 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.070 |
| 5+ | €0.856 |
| 10+ | €0.826 |
| 20+ | €0.795 |
| 40+ | €0.721 |
| 100+ | €0.666 |
Price for:Each
Minimum: 1
Multiple: 1
€1.07 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKXG1212C
Order Code2215083
Technical Datasheet
Transducer FunctionBuzzer
Tones-
Supply Voltage Min8VDC
Sound Pressure Level (SPL)94dBA
Resonant Frequency2.3kHz
Supply Voltage Max16VDC
Operating Current Max30mA
Transducer MountingThrough Hole
Drive Circuit-
Sound Level Distance10cm
Capacitance-
Lead Wire-
IP Rating-
Housing MaterialPPO (Polyphenylene Oxide)
Operating Voltage Range8VDC to 16VDC
Operating Temperature Min-30°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The KXG1212C is a 30mA/16VDC Magnetic Buzzer with PPO construction, gold-plated pin type terminal, 94dBA sound level and 2.3kHz resonant frequency.
- Black colour
- -30 to 70°C Operating temperature range
Applications
Audio, Sensing & Instrumentation
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Min
8VDC
Resonant Frequency
2.3kHz
Operating Current Max
30mA
Drive Circuit
-
Capacitance
-
IP Rating
-
Operating Voltage Range
8VDC to 16VDC
Operating Temperature Max
70°C
SVHC
No SVHC (23-Jan-2024)
Tones
-
Sound Pressure Level (SPL)
94dBA
Supply Voltage Max
16VDC
Transducer Mounting
Through Hole
Sound Level Distance
10cm
Lead Wire
-
Housing Material
PPO (Polyphenylene Oxide)
Operating Temperature Min
-30°C
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005897