Print Page
506 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.770 |
Price for:Each
Minimum: 1
Multiple: 1
€1.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKITRONIK
Manufacturer Part No2271
Order Code2563851
Product Rangemicro:bit
Technical Datasheet
Accessory TypeBattery Cage
Product Rangemicro:bit
Product Overview
This 2x AAA battery cage with JST connector is compatible with the micro:bit. It is fitted with 145mm colour coded power leads and a JST connector at the end and features 2 x M3 mounting holes in the centre so it can be attached to the back of a BBC micro:bit case.
- JST connector for easy power supply connections
- Clips hold AAA batteries securely in place
- Clip holder resistant to sudden impacts and vibrations
- Dimensions (LxWxH): 53x25x13mm
- 2 x M3 mounting holes
Technical Specifications
Accessory Type
Battery Cage
Product Range
micro:bit
For Use With
micro:bit Single Board Computers & Lgloo PICAXE Wearable Modules
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.53