Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €3.380 |
Product Information
Product Overview
Alligator clip with female header (4 pack) is a 4 pack of wires that are pre-terminated with an alligator (crocodile) clip on one end and a female header connection on the other. Alligator clips are a staple part for any workbench and with these cables you will be able to easily incorporate those clips into a breadboard, development platform, or anything else that you would normally be able to attach a female jumper connector to. Each Alligator Clip with female header cable has a wire length of 30cm and a female connector that easily fits onto a standard 2.54mm male connector. Each pack consists of two red cables and two black cables. These connector wires can also be used to connect a BBC microbit to a prototyping board as an alternative to using an edge connector.
- Length: 30cm
Contents
2 x red alligator to female jumper connector leads, 2 x black alligator to female jumper connector leads.
Technical Specifications
Crocodile Clip
-
Black, Red
11.81"
-
Jumper Socket
-
300mm
4
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate