Print Page
Image is for illustrative purposes only. Please refer to product description.
22 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.380 |
Price for:Each
Minimum: 1
Multiple: 1
€2.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKITRONIK
Manufacturer Part No35150
Order Code3922053
Technical Datasheet
Silicon Manufacturer-
Silicon Core Number-
Kit Application TypeLighting
Application Sub TypeLED Lighting
Kit ContentsLED Strip with Power Switching Board
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
USB powered LED strip designed for low power lighting applications such as lamps and decorative lighting. Featuring a compact and discreet design, the strip is ideal for custom lighting or simple lamp projects.
- Compact PCB strip with 5 bright white LEDs
- Built-in on/off power switch with breakout pads for adding a remote switch
- M3 Mounting hole and completely flat underside allow for simple mounting in almost any enclosure
- Powered by Micro USB connection
- Dimensions (HxWxD): 5.5x10x50mm
Technical Specifications
Silicon Manufacturer
-
Kit Application Type
Lighting
Kit Contents
LED Strip with Power Switching Board
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
-
Application Sub Type
LED Lighting
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003