Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €8.890 |
Price for:Each
Minimum: 1
Multiple: 1
€8.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKITRONIK
Manufacturer Part No5607
Order Code3021747
Technical Datasheet
Accessory TypeE-Textiles Kit
For Use WithBBC micro:bit Boards
Product Range-
Product Overview
- E-Textiles kit for the BBC micro:bit
- Great savings over buying individual components
- Enough Electro-Fashion components to get started immediately with E-Textiles
- Great way to get started with creating BBC micro:bit controlled E-Textiles projects and designs
Contents
5 x sewable Red LED boards, 5 x sewable white LED boards, 5 x white 5mm diffused LEDs, 10 x 28mm crocodile clips, 1 x Electro-Fashion, Conductive thread.
Technical Specifications
Accessory Type
E-Textiles Kit
Product Range
-
For Use With
BBC micro:bit Boards
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016