Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKITRONIK
Manufacturer Part No56107
Order Code3922037
Also Known AsGTIN UPC EAN: 0660902515271
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.350 |
Price for:Each
Minimum: 1
Multiple: 1
€2.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKITRONIK
Manufacturer Part No56107
Order Code3922037
Also Known AsGTIN UPC EAN: 0660902515271
Technical Datasheet
Accessory TypeSoil Moisture Sensor
For Use WithBBC micro:bit
SVHCNo SVHC (21-Jan-2025)
Product Overview
Mini' prong soil moisture sensor for BBC micro:bit. The Mini Prong soil sensor is a short version of the original Prong sensor that has been specially adapted for use with the Kitronik Greenhouse Kit for BBC micro:bit. This is a sensor board that can be connected to a BBC micro:bit with crocodile clips to monitor the moisture present in the soil. The two conductive tines are placed into the soil. Any water or moisture in the soil will conduct to give an analogue voltage that can be read by the BBC micro:bit. The board has been designed to work with croc-clips, to connect between the Mini Prong and the BBC micro:bit.
- Measure soil moisture levels
- Attach to the micro:bit with crocodile clips
- Compatible with both BBC micro:bit V1 and BBC micro:bit V2
- Write code for it with any micro:bit coding editor
Technical Specifications
Accessory Type
Soil Moisture Sensor
SVHC
No SVHC (21-Jan-2025)
For Use With
BBC micro:bit
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0059