Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKITRONIK
Manufacturer Part No5625
Order Code3107549
Product RangeKitronik Halo
Also Known AsGTIN UPC EAN: 6609025140384
Technical Datasheet
14 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €12.720 |
Price for:Each
Minimum: 1
Multiple: 1
€12.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKITRONIK
Manufacturer Part No5625
Order Code3107549
Product RangeKitronik Halo
Also Known AsGTIN UPC EAN: 6609025140384
Technical Datasheet
Accessory TypeHalo Board
Silicon Manufacturer-
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Kit ContentsLED Board
For Use Withmicro:bit
Product RangeKitronik Halo
SVHCNo SVHC (21-Jan-2025)
Product Overview
This unique circular LED board for the micro:bit features 24 individually addressable, full colour Zip™ LEDs which are capable of amazing and colourful effects that will add some colour to your projects!
- Zip™ LEDs are compatible with any WS2812B driver code and can be programmed with the Microsoft MakeCode Editor
- Zip™ LEDs are also compatible with the Adafruit NeoPixel blocks for coding purposes
- Simple micro:bit mounting design; micro:bit is simply bolted to the back using the supplied screws
- Powered using the JST input and battery holder or battery - with the option to solder a power supply directly to the board
- Produces a regulated power supply that is fed through to power the connected micro:bit
- Easily accessible extension connector pads (0.1 pitch) for adding more LEDs
- P1, P2, Power and GND connections also broken out for connecting low power components such as sensors and switches
- Dimensions (HxØ): 3x80mm, height with micro:bit attached is 10mm
Contents
Halo board and screws
Warnings
Note: Zip LEDs may become hot if used at high brightness for prolonged periods
Notes
Note: Zip LEDs may become hot if used at high brightness for prolonged periods
Technical Specifications
Accessory Type
Halo Board
Silicon Family Name
-
Core Sub-Architecture
-
Kit Contents
LED Board
Product Range
Kitronik Halo
Silicon Manufacturer
-
Core Architecture
-
Silicon Core Number
-
For Use With
micro:bit
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02