Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKITRONIK
Manufacturer Part No5644
Order Code3021715
Also Known AsGTIN UPC EAN: 0660902514403
Technical Datasheet
16 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €15.260 |
Price for:Each
Minimum: 1
Multiple: 1
€15.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKITRONIK
Manufacturer Part No5644
Order Code3021715
Also Known AsGTIN UPC EAN: 0660902514403
Technical Datasheet
Accessory TypeGAME Controller
For Use Withmicro:bit
Product Range-
Product Overview
Programmable controller for the micro:bit with a simple, gamepad-style design. Provides intuitive control over the micro:bit or other devices via radio control, ideal for buggy and robotics projects.
- Built-in Edge connector for the micro:bit
- Six input buttons and on/off switch
- Integrated buzzer for audio feedback and vibration motor for haptic feedback
- Breaks out P19 & P20 to standard 0.1" footprints including voltage and GND pads
- Powered by 2x AA batteries (not included) so no need to power the micro:bit separately
- To protect the micro:bit, if power is supplied separately (eg. via USB etc.) then the GAME controller will not function
Notes
Note: micro:bit and batteries shown for illustration only, not included
Technical Specifications
Accessory Type
GAME Controller
Product Range
-
For Use With
micro:bit
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85389091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055338