Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKITRONIK
Manufacturer Part No5655
Order Code3922024
Also Known AsGTIN UPC EAN: 0660902514656
Technical Datasheet
13 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €15.960 |
Price for:Each
Minimum: 1
Multiple: 1
€15.96 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKITRONIK
Manufacturer Part No5655
Order Code3922024
Also Known AsGTIN UPC EAN: 0660902514656
Technical Datasheet
Accessory TypeMotor Driver Board
For Use WithBBC micro:bit
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Klip motor driver for BBC micro:bit does much more than just drive motors. It also breaks out pins 0, 1, 2, 3V and GDN (just like the main pads on the BBC micro:bit itself) and there’s a ZIP LED output as well along with the battery voltage and another GND connection. All of these pads are designed specifically for use with crocodile clips and banana plugs. That means no soldering or fiddling with connection blocks.
- Drive 2 x DC Motors simultaneously, both clockwise and counter-clockwise
- It breaks out Pins 0, 1, 2, 3V and GDN (just like the main pads on the BBC micro:bit itself)
- Connect to the pads with crocodile clips and banana plugs
- There is also an out put design specifically for ZIP LEDs
- The main BBC micro:bit pin breakout section is great for controlling the Kitronik :CITY products
- Power is provided via the integrated battery supply
- O/P and motor driver status lights for troubleshooting and testing code prior to attaching motors
Notes
Note: micro:bit and accessories shown for illustration only, not included.
Technical Specifications
Accessory Type
Motor Driver Board
Product Range
-
For Use With
BBC micro:bit
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85389011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038