Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKITRONIK
Manufacturer Part No5664
Order Code3922025
Also Known AsGTIN UPC EAN: 0660902514724
Technical Datasheet
41 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.090 |
Price for:Each
Minimum: 1
Multiple: 1
€4.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKITRONIK
Manufacturer Part No5664
Order Code3922025
Also Known AsGTIN UPC EAN: 0660902514724
Technical Datasheet
Accessory TypeBreakout Board
For Use WithBBC micro:bit
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Breadboard breakout for the BBC micro:bit allows the user to plug a BBC microbit into a standard 2.54mm pitch breadboard. Two 11 way pin headers are used to make connections into the breadboard. The micro:bit slots into the edge connector on the top side of the PCB. No extra tools are required for installation. The front of the BBC micro:bit (the side with the LEDs) should be inserted facing the same side as the 3V pin. The PCB is designed to plug across the middle slot of a breadboard, the same placement as an IC component.
- The microbit slots into the on-board edge connector
- Breakout board plugs straight across middle slot of standard 2.54mm pitch breadboard
- The microbits pins are broken out to 2 x 11 way header pins
- Use jumper wires to connect from the header pins to the breadboard
- No tools or soldering required for installation
- The microbit to breadboard prototyping made easy
Notes
Note: Breadboard for illustration only, not included
Technical Specifications
Accessory Type
Breakout Board
Product Range
-
For Use With
BBC micro:bit
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85389011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009344