Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €26.420 |
Product Information
Product Overview
ZIP Halo HD board for the BBC micro:bit incorporates 60 individually addressable full colour ZIP LEDs. It also breaks out P1 and P2 to a standard 0.1” footprint, it features a MEMS microphone for detection of sound and a piezo buzzer to play sound. If that weren't enough, it also features an on-board real time clock (RTC) controlled by I2C lines from the microbit. The board also has two M3 mounting holes.
- The board features 60 individually addressable full colour ZIP LEDs
- It breaks out P1 and P2 to a standard 0.1” footprint
- It's wired for sound with a MEMS microphone and a piezo buzzer
- It has an on-board Real time clock (RTC) controlled by I2C lines
- Plug n play with the on-board edge connector, no tools required
- The board has a 3xAA battery holder mounted on the rear
- The on/off switch helps you maximise battery life
- It can be coded with MakeCode blocks via our custom blocks or with MicroPython
- 2 x M3 mounting holes, for secure projects
Warnings
Note: Zip LEDs may become hot if used at high brightness for prolonged periods
Notes
Note: micro:bit for illustration only, not included. To protect the micro:bit, if power is supplied through the micro:bit the Halo HD will not illuminate.
Technical Specifications
-
-
-
1 x VIEW ZIP Halo HD Board
Kitronik Halo
Halo Board
-
-
BBC micro:bit
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate