Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKITRONIK
Manufacturer Part No5694
Order Code3911148
Also Known AsGTIN UPC EAN: 0660902515189
Technical Datasheet
24 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.780 |
Price for:Each
Minimum: 1
Multiple: 1
€10.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKITRONIK
Manufacturer Part No5694
Order Code3911148
Also Known AsGTIN UPC EAN: 0660902515189
Technical Datasheet
Silicon Manufacturer-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
For Use Withmicro:bit
Kit ContentsServo Driver Board
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Compact servo driver board solution designed for use with the micro:bit and is suitable for a wide range of robotics projects. Based on the PCA9685 driver IC the board is capable of driving up to 16 servos simultaneously and includes an integrated Edge Connector for the BBC micro:bit.
- Drives up to 16 servos; provides 4 groups of 4 servo connections using standard 0.1" pitch
- Based on the PCA9865 driver IC
- Powered via a terminal block or servo-style connector and controlled by the on/off switch
- 3V to 12V Operating voltage
- Max. continuous current (all servos): 12A
- Provides regulated 3V power to the micro:bit, no need to power the micro:bit separately
- Custom MakeCode blocks available
- Link compatible expansion header
- Breaks out 3V & GND pins allowing other devices to be powered
- Integrated Edge connector for the micro:bit
Contents
Servo board only
Notes
Note: micro:bit and accessories shown for illustration only, not included.
Technical Specifications
Silicon Manufacturer
-
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Servo Driver Board
SVHC
No SVHC (21-Jan-2025)
Core Architecture
-
Silicon Core Number
-
For Use With
micro:bit
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02