Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €164.780 |
| 5+ | €162.840 |
Price for:Each
Minimum: 1
Multiple: 1
€164.78 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLAXON
Manufacturer Part NoSLM-0001
Order Code3531075
Technical Datasheet
Supply Voltage VAC230VAC
Supply Voltage VDC-
TonesSingle
Sound Pressure Level (SPL)127dB
IP / NEMA RatingIP67
Product Range-
Resonant Frequency1.68kHz
Current Consumption1A
External Depth140mm
Operating Temperature Min-30°C
Operating Temperature Max45°C
SVHCTo Be Advised
Product Overview
A powerful motor driven siren producing a very high sound output, designed for use as an internal or external security alarm.
- High output 230V AC siren sound designed to deter intruders
- Choice of 12V DC or 24V AC trigger relay for both security and fire use
- Continuously rated
- Separate mounting bracket for ease of installation
- Pre-wired and supplied with 1m of cable
Notes
Import permit may be required for Malaysia.
Technical Specifications
Supply Voltage VAC
230VAC
Tones
Single
IP / NEMA Rating
IP67
Resonant Frequency
1.68kHz
External Depth
140mm
Operating Temperature Max
45°C
Supply Voltage VDC
-
Sound Pressure Level (SPL)
127dB
Product Range
-
Current Consumption
1A
Operating Temperature Min
-30°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85311095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.8