Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKLEIN TOOLS
Manufacturer Part No12098EINS
Order Code2981448
Product RangeKlein VDE
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €63.540 |
3+ | €62.270 |
5+ | €61.000 |
Price for:Each
Minimum: 1
Multiple: 1
€63.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No12098EINS
Order Code2981448
Product RangeKlein VDE
Technical Datasheet
Plier StyleElectrician
Jaw Opening Max-
Overall Length222mm
Product RangeKlein VDE
SVHCTo Be Advised
Product Overview
Klein Tools Electrician's Insulated Combination Pliers are 1000V rated and VDE certified for safety on the job. The multi-color, sleek design with small thumbguards make for easy handling and storage. The three-part insulation with white underlayer provides a warning sign that insulation may be compromised. The durable, molded insulation meets or exceeds IEC 60900 and ASTM F1505 standards for insulated tools.
- 1000 V Rated for safety on the job. VDE Certified
- Unique three-part insulation with white underlayer provides a warning sign that insulation may be compromised
- Multi-color, sleek design with small thumbguards for ease of handling and easy storage in your toolbelt
- Crimping die behind hinge for superior leverage when crimping non-insulated connectors, lugs and terminals
- Toothed pipe-grip for greater power
- Durable, molded insulation meets or exceeds ASTM F1505 and IEC 60900 standards for insulated tools
Technical Specifications
Plier Style
Electrician
Overall Length
222mm
SVHC
To Be Advised
Jaw Opening Max
-
Product Range
Klein VDE
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.39