Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKLEIN TOOLS
Manufacturer Part No32229INS
Order Code2981460
Product RangeKlein VDE
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €11.510 |
Price for:Each
Minimum: 1
Multiple: 1
€11.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No32229INS
Order Code2981460
Product RangeKlein VDE
Technical Datasheet
Tip Size3mm
Blade Length100mm
Overall Length180mm
Product RangeKlein VDE
SVHCTo Be Advised
Product Overview
- Anti-roll design prevents tool loss
- Durable, molded insulation to meet or exceed all VDE standards for insulated tools.
- Ergonomic handle grip for greater torque and comfort.
Technical Specifications
Tip Size
3mm
Overall Length
180mm
SVHC
To Be Advised
Blade Length
100mm
Product Range
Klein VDE
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.29