Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €382.740 |
5+ | €375.090 |
10+ | €367.430 |
20+ | €359.780 |
Price for:Each
Minimum: 1
Multiple: 1
€382.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No501-915
Order Code4230017
Technical Datasheet
Tester TypeTDR Cable Length Meter
Resistance-
External Height6.2"
External Width1.4"
External Depth2.7"
Product Range-
SVHCTo Be Advised
Product Overview
501-915 is a portable Time Domain Reflectometry (TDR) cable length tester. It measures cable length, calibrates Velocity of Propagation (VoP) values, finds distance to faults in cables, and provides built-in tone generation for cable tracing. This tester provides accurate cable length measurement for a wide variety of cable types at an affordable price.
- Cable length meter measures length of electrical, data, two-wire and Romex® cables up to 3000feet
- TDR technology measures Distance-to-Fault, Open or Short, on terminated or unterminated cable
- Programmed with VoP values for coax, data, Romex® and other multiwire cables
- Stores custom cable VoP values for consistently accurate results and time savings
- Simple interface with full colour, interactive LCD
- Tones unenergized, open-ended wires for wire tracing (requires Analog probe)
- Coax-BNC or high quality alligator clips for quick, easy connection to test most cable types
- RJ45 jack for accurate length measurement of terminated data cables
- Measurements can be switched between and metric and imperial units
Contents
TDR cable length tester, Batteries, Test leads, Carrying pouch.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Tester Type
TDR Cable Length Meter
External Height
6.2"
External Depth
2.7"
SVHC
To Be Advised
Resistance
-
External Width
1.4"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.215