Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKLEIN TOOLS
Manufacturer Part No5140
Order Code2839560
Product RangeZipper Bags
Also Known AsGTIN UPC EAN: 092644553677
Technical Datasheet
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €71.090 |
3+ | €69.670 |
5+ | €68.250 |
Price for:Pack of 4
Minimum: 1
Multiple: 1
€71.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No5140
Order Code2839560
Product RangeZipper Bags
Also Known AsGTIN UPC EAN: 092644553677
Technical Datasheet
Bag TypeTool
Bag MaterialCanvas
External Height - Imperial7"
External Height - Metric177.8mm
External Width - Imperial1"
External Width - Metric25.4mm
External Depth - Imperial12.5"
External Depth - Metric317.5mm
Product RangeZipper Bags
SVHCTo Be Advised
Product Overview
Klein Tools popular canvas zipper bags now come in a convenient 4-pack for even more organization. Each bag is a different color making it easy to store and identify your tools or spare parts. A heavy-duty brass zipper keeps these bags securely closed.
- Made in the USA
- Includes four assorted colors: olive, orange, royal blue, and yellow
- Made of heavy-duty No. 10 canvas with brass zipper
- Convenient storage for pliers, wrenches, screwdrivers, nut drivers and other tools and spare parts
Technical Specifications
Bag Type
Tool
External Height - Imperial
7"
External Width - Imperial
1"
External Depth - Imperial
12.5"
Product Range
Zipper Bags
Bag Material
Canvas
External Height - Metric
177.8mm
External Width - Metric
25.4mm
External Depth - Metric
317.5mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:42029900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.45