Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €21.970 |
Product Information
Product Overview
56335 is a 1/4inch x 25-Foot wide steel fish tape. It is perfect for wire runs associated with short commercial, residential and VDV runs. The high carbon, coated steel is firm with the right amount of flex when pulling wire in attics, down walls or through small branch circuits. The optimized housing and handle design decreases payout effort and reduces binding. Laser etched markings in 1-Foot (0.3 m) descending increments allow you to more accurately measure the length of conduit runs and determine the amount of tape left to pay out. Optimized design of the tape housing decreases payout effort; compact size makes it a staple for your everyday tool bag. Suitable for wire pulling.
- 1/4'' wide tape, 60lb pull force, 1.20'' overall length, 8.81'' overall height
- 7.55'' overall width, steel material, orange/black colour
- 25' x 1/4'' x 0.03'' tape size, 7'' diameter, plastic slim tip
- 230,000 to 280,000 PSI tensile strength
- Durable, high carbon 1/4inch wide spring steel fish tapes are firm yet flexible
- New protective coating reduces non-contact moisture and humidity but keeps the steel dry to touch
- Slim-profile plastic tip navigates easily and reduces catching
- Made in the US with Global Components
- Case and handle offer the maximum impact resistance
- U.S. Patents: 8164025; 8168921; 8212178; 9895773; 10099316
Warnings
Do NOT use any fish tape on or near live circuits. Use extreme caution when working near any electrical equipment, Never remove screws while fish tape is coiled inside reel.
Notes
Wear approved eye protection when feeding, pulling or rewinding fish tape, Use a safe work position to avoid loss of balance when using fish tape.
Technical Specifications
7.6m
-
-
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate