Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €57.930 |
Price for:Each
Minimum: 1
Multiple: 1
€57.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No935DAG
Order Code4308310
Technical Datasheet
Overall Length60mm
Product Range-
SVHCTo Be Advised
Product Overview
935DAG is a digital angle gauge and level. It can measure or set angles, check relative angles, or can be used at a digital level. The strong magnetic base attaches to ferromagnetic surfaces such as conduit. Along with dual measurement ranges of 0 to 90 degrees and 0 to 180 degrees, this tool has a high visibility reverse contrast display for easy viewing. Strong magnetic base to attach to conduit, pipes, saw blades, vents, ducts, and other ferromagnetic surfaces.
- High visibility reverse contrast display improves visibility in dimly lit work environments
- V-groove edges enable optimal alignment on conduits and pipes for bending and alignment
- Display auto-rotates when upside-down for easy viewing
- Water and dust resistant with rating of IP42
- Soft carrying case and two AAA batteries included
- ABS plastic housing and electronic components material
- Accuracy is +/- 0.1° from 0° to 1°, 89° to 91°, 179° to 180°; +/- 0.2° at all other angles
- 2m drop protection, IP42: water and dust resistant protection
- 6cm overall length, 5.6cm overall height, 3cm overall width
Contents
Digital angle gauge and level, Soft carrying case, Instruction manual, Batteries.
Warnings
Read, understand, and follow instructions to ensure safe operation, Always wear approved eye protection.
Technical Specifications
Overall Length
60mm
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90153090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.143789