Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €51.500 |
Price for:Each
Minimum: 1
Multiple: 1
€51.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No935RBLT
Order Code4308314
Technical Datasheet
Overall Length229mm
Product Range-
SVHCTo Be Advised
Product Overview
935RBLT is a 9inch rare-earth magnet lighted torpedo billet level. It is designed for effective levelling on and off the construction site. The patented magnet track keeps the powerful rare-earth magnets secure and ensures that they won't fall out. This leveller also includes large, easy-to-read vials and vial windows for easy viewing at any angle. The vials are also brightly illuminated by the LED lights to ensure easy reading in all light conditions. The V-groove fits snugly into pillars, posts, conduit, pipe, and any other round surface. The tapered nose slides into pockets and corners.
- Level's large, bright LED high-definition vials are easy to read in any lighting condition
- Patented magnet track prevents powerful rare-earth magnets from falling out
- Large, easy-to-read high-visibility vials at 3 angles: level, 90, and 45 degrees
- Large top-view vial windows enable easy readability from multiple angles
- High-visibility orange professional-grade billet aluminium body
- 3-minute auto shut-off saves battery life, V-Groove fits contour of conduit and pipe
- Tapered nose easily pushes into pockets, water and impact resistant
- US Patent 9,964,407, Accuracy is +/- 0.029°, 0°, 90°, 45° type of vials
- Aluminium material, rare earth magnet type, 3 number of vials
- 22.9cm overall length, 1.9cm overall height, 4.6cm overall width
Contents
Lighted torpedo billet level, 2 x AAA batteries.
Warnings
Always wear approved eye protection.
Technical Specifications
Overall Length
229mm
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90153090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006