Print Page



Image is for illustrative purposes only. Please refer to product description.
ManufacturerKLEIN TOOLS
Manufacturer Part No93LCL
Order Code2901132
Product RangeLevels & Measuring Tools
Also Known AsGTIN UPC EAN: 092644930010
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No93LCL
Order Code2901132
Product RangeLevels & Measuring Tools
Also Known AsGTIN UPC EAN: 092644930010
Technical Datasheet
Overall Length66.7mm
Product RangeLevels & Measuring Tools
Product Overview
The Klein Tools self-leveling cross-line laser level is a high-performance laser leveling and alignment tool for professionals. This level provides a reliable pendulum self-leveling system, clear, bright laser level lines. Equipped with an integrated magnetic mount and an additional versatile ceiling clip mount, Klein's cross-line level enables a multitude of alignment and layout applications. Note: Klein's model 93LCLS also offers a 90 degree vertical plumb spot feature.
Technical Specifications
Overall Length
66.7mm
SVHC
No SVHC (15-Jan-2018)
Product Range
Levels & Measuring Tools
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90153010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.797585