Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €48.090 |
Product Information
Product Overview
93LDM100C is compact laser distance measure provides fast and accurate measurements up to 100feet with 1/8inch accuracy and an accuracy of 1/16inch for the first 30feet. This compact design fits in a safety vest or shirt pocket to easily carry around a jobsite. This unit automatically saves the last two measurements on the LCD display screen to quickly compare past measurements. Toggle between inches, feet and inches and meters for more precise measurements. Change the measurement starting point from the top or bottom of the device for more accurate readings.
- Lightweight design with pocket clip that makes it easy to carry around a jobsite with auto-off
- Record a single-distance measurement or continuous measurements with a click of a button
- Highly visible reverse contrast LCD display for improved viewing in low light conditions
- Class 2 Laser automatically shuts off after 30seconds to save battery
- Audio alerts when measurement is taken and sound can be disabled
- Designed with a lanyard anchor to attach the unit to a tool bag or tool belt
- Standard approvals are UK, CA
- PC/ABS, silicone rubber material
- IP54 rated
- Overall dimension is 33.02mm length x 27.94mm width x 119.38mm height
Contents
Laser distance measure, 2 x AAA batteries, Manual.
Warnings
Exposing eyes to laser radiation can result in severe and permanent eye injuries. Never look directly into the laser beam emitted by this instrument.
Notes
Lanyard not included.
Technical Specifications
0.05m to 30.5m (2" to 100ft)
100ft
LCD
Orange
IP54
0°C to +40°C
To Be Advised
Laser
± 2mm (± 0.08") up to 10m / 33ft; ± 3mm (± 0.125") up to 30m / 100ft
-
Class 2
2 x AAA
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate