Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKLEIN TOOLS
Manufacturer Part NoD275-5
Order Code2839543
Product RangeDiagonal Cutting Pliers
Also Known AsGTIN UPC EAN: 092644720802
Technical Datasheet
22 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €16.460 |
| 3+ | €15.160 |
| 5+ | €14.290 |
Price for:Each
Minimum: 1
Multiple: 1
€16.46 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoD275-5
Order Code2839543
Product RangeDiagonal Cutting Pliers
Also Known AsGTIN UPC EAN: 092644720802
Technical Datasheet
Cutter TypeDiagonal
Overall Length127mm
Cut TypeFlush
Cutting Capacity Max-
Cutting Edge Hardness-
Product RangeDiagonal Cutting Pliers
SVHCTo Be Advised
Product Overview
The Precision Flush Cutter offers added comfort for cutting applications that demand precision and control. Improved knife design snips soft wire up to 16 AWG for a flat, flush cut. The ultra slim profile increases access in confined areas. Grips designed for greater control while the steel return spring adds comfort when making repetitive cuts. The blades are heat treated for long life. This is your go-to tool when you want precision and control when cutting small wire, zip ties and other fine material.
- Shears wire up to 18 AWG producing a flat, flush cut
- Shear cutting greatly reduces cutting effort and minimizes fly-off
- Cushioned grips and steel return spring for increased comfort during repetitive cutting
- Ultra slim profile increases access in confined areas
- Heat treated for increased durability
Technical Specifications
Cutter Type
Diagonal
Cut Type
Flush
Cutting Edge Hardness
-
SVHC
To Be Advised
Overall Length
127mm
Cutting Capacity Max
-
Product Range
Diagonal Cutting Pliers
Technical Docs (1)
Alternatives for D275-5
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82033000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.061235