Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €349.620 |
Price for:Each
Minimum: 1
Multiple: 1
€349.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoET160
Order Code3924618
Technical Datasheet
Gas Detector TypeMulti Gas
No. of Sensors1
Audio Alarm Level-
Operating Temperature Min0°C
Operating Temperature Max50°C
Humidity Range-
Product Range-
SVHCTo Be Advised
Product Overview
ET160 is an easy-to-use refrigerant gas leak detector that provides audible and visual alarms in the presence of CFCs, HFCs, HCFCs and blends. Detect as low as 100 ppm of common refrigerant gases. Features automatic zero-point calibration, hold, mute and low battery indicator.
- Refrigerant gas leak detection of CFCs, HFCs, HCFCs and blends from 100 ppm to 3000 ppm
- 18inch gooseneck probe for easy access around equipment
- Visual and audible alarms increase with refrigerant gas concentration
- High (100 to 1000ppm) and low (200 to 3000ppm) levels of sensitivity settings; based on R-134A
- Automatic zero-point calibration at power-up, hold, mute and low battery functions
- Auto-power off after 10 minutes of inactivity to conserve battery
- Conforms to EN14624:2020 testing
- 6.6foot (2m) drop protection
Contents
Refrigerant gas leak detector, 4 x AAA batteries, Storage pouch, Instructions.
Technical Specifications
Gas Detector Type
Multi Gas
Audio Alarm Level
-
Operating Temperature Max
50°C
Product Range
-
No. of Sensors
1
Operating Temperature Min
0°C
Humidity Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.425