Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €35.710 |
5+ | €31.240 |
10+ | €25.890 |
20+ | €23.210 |
Price for:Each
Minimum: 1
Multiple: 1
€35.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoET900
Order Code2947095
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
The ET900 accurately and reliably measures and displays the USB port voltage, current, capacity, energy and resistance simultaneously. It can function with any USB-A port that has the ability to deliver power. It requires NO BATTERIES as it draws power from the power source.
- Continuously monitor up to 1000 hours of voltage, current, capacity/charge delivered, energy, and resistance (calculated)
- Tests most common standard USB-A ports, including Qualcomm Quick Charge ports
- Store and recall up to 10 readings
- Voltage and current overload detection
- Hi-resolution LCD for clear visibility in environments with low ambient lighting
- Durable cable to allow easy access to hard-to-reach ports Rugged, pocket-sized, and light weight Klein industrial design stands up to jobsite demands
- Built to withstand a 6.6-Foot (2m) drop
- No batteries needed; powered by the USB port being tested
Technical Specifications
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for ET900
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.088847