Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €67.750 |
5+ | €63.910 |
10+ | €61.720 |
20+ | €60.430 |
Price for:Each
Minimum: 1
Multiple: 1
€67.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoIR1
Order Code3758581
Technical Datasheet
Temperature Measuring Range-20°C to 400°C
Accuracy-
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCTo Be Advised
Product Overview
Infrared thermometer with targeting laser for accurate targeting and temperature measurement. It has a wide measurement range of -4 to 752⁰F (-20 to 400⁰C ) and a 10:1 distance-to-spot ratio. The backlit display provides clear readings.
- Infrared thermometer has an optical resolution (distance-to-spot) of 10:1
- Features include targeting laser, automatic hold, backlit display, low battery, auto power-off
- Drop protection to 6.6foot (2m)
- Not a medical device(thermometer is NOT intended for use on people or animals)
- Fixed emissivity at 0.95
- Auto power-off'' conserves and extends battery life
- Certified to IEC EN 61326-1.2006, EN608251.1994+A2.2001+A1.200
- Backlit display provides clear readings
Contents
Infrared thermometer with targeting laser, Custom pouch, 9V battery.
Technical Specifications
Temperature Measuring Range
-20°C to 400°C
Operating Temperature Min
-
Product Range
-
Accuracy
-
Operating Temperature Max
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.201