Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €173.810 |
5+ | €163.950 |
10+ | €158.320 |
20+ | €155.040 |
Price for:Each
Minimum: 1
Multiple: 1
€173.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoIR10
Order Code2947098
Technical Datasheet
Temperature Measuring Range-40°C to +650°C
Accuracy1.5%
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
SVHCTo Be Advised
Product Overview
Klein Tools IR10 is a professional dual-laser targeting infrared (IR) thermometer. It offers a wide measurement range, a tight distance-to-spot ratio, dual targeting lasers, and several calculation modes to facilitate different temperature measurement applications. In addition to measuring temperature using IR emission, it can also measure temperature using a standard K-type probe.
- Surface temperature measurement capability using IR emission and can also measure bulk temperatures of air, gas, or liquids using a standard K-Type probe
- Dual targeting lasers offer more accurate determination of the area being tested
- Optical Resolution (Distance-to-Spot) is 20:1
- Measurement range for both IR and K-Type probe -40 to 1200-Degree Fahrenheit (-40 to 650-Degree Celsius)
- Adjustable emissivity from 0.1-1.0 delivers flexibility to address multiple applications
- Bright backlit display for working in low ambient lighting conditions
- Statistical parameters for measurement event - max/min/avg/diff
- User definable high/low limits with audible and visual alarms when limits are breached
- Uses one 9-volt alkaline battery, with battery life expectancy at 8 hours of continuous use with laser and backlight on
- Includes custom pouch, K-Type probe and battery Soft-touch, over-mold housing; built to withstand a 9.9-Foot (3 m) drop
- IP54 ingress protections for dust and water resistance
Technical Specifications
Temperature Measuring Range
-40°C to +650°C
Operating Temperature Min
0°C
Product Range
-
Accuracy
1.5%
Operating Temperature Max
50°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.21