Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €73.140 |
| 3+ | €71.680 |
Price for:Each
Minimum: 1
Multiple: 1
€73.14 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoK12055
Order Code2984432
Technical Datasheet
Stripping Capacity AWG20AWG to 10AWG
Stripping Capacity Metric0.5mm² to 4mm²
Product Range-
SVHCTo Be Advised
Technical Specifications
Stripping Capacity AWG
20AWG to 10AWG
For Use With
10-18 AWG Solid Wires and 12-20 AWG Stranded Wires
SVHC
To Be Advised
Stripping Capacity Metric
0.5mm² to 4mm²
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.29