Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €71.630 |
5+ | €70.200 |
10+ | €68.760 |
20+ | €67.330 |
Product Information
Product Overview
MM325 multimeter is a manual-ranging multimeter that measures AC/DC voltage, DC current, and resistance. It can also test batteries, diodes, and continuity. Klein Tools’ Test and Measurement product line was exclusively designed from the ground up by electricians for electricians. For use in basic and controlled electromagnetic environments such as residential, business and light-industrial locations.
- Measures up to 600V AC/DC voltage, 10A DC current, 2Mohms resistance
- Lead alert protection with LED's for test lead placement
- Easy-to-view backlit display for low light environments
- Low battery indicator and easily accessible battery and fuse compartment
- Durable meter built to withstand a 6.6foot (2m ) drop
- 2000 count LCD display
- CAT III 600V safety rating
- Auto power-off
Contents
Multimeter, Test Leads with CATIII/CAT IV safety caps, Instruction manual, 2 x AAA batteries.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
DC Current, AC/DC Voltage, Battery, Continuity, Diode, Resistance
-
Manual
600V
-
2 Years
To Be Advised
3.5
2000
600V
10A
2Mohm
-
Technical Docs (2)
Alternatives for MM325
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate