Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €54.220 |
5+ | €47.440 |
10+ | €39.310 |
20+ | €35.240 |
Price for:Each
Minimum: 1
Multiple: 1
€54.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoNCVT3P
Order Code3758580
Technical Datasheet
Voltage Measuring Range AC12V to 1kV
Meter Display TypeLED
Operating Temperature Min-
Operating Temperature Max-
Product Range-
Plug Type-
SVHCTo Be Advised
Product Overview
Dual range non-contact voltage tester with flashlight allow tester to detect from 12 to 1000 V AC or 70 to 1000V AC for a broad variety of low-voltage or standard voltage applications.
- Detects voltage with simultaneous visual and audible voltage indicators
- Bright flashlight illuminates work area and may be used independent of voltage detection function
- Green light indicates no voltage
- Lightweight, compact tool with pocket clip provides convenient storage and quick access
- Auto power-off feature conserves and extends battery life
- CAT IV 1000V rating provides expanded operation and protection
- Screw-thread battery cap with O-ring ensures protection against dust and water ingress
- 6.6foot (2m) drop protection
- IP67rated - dustproof and waterproof
- Powered by 2 x AAA battery
Contents
Dual range non-contact voltage tester with flashlight, 2 x AAA battery.
Technical Specifications
Voltage Measuring Range AC
12V to 1kV
Operating Temperature Min
-
Product Range
-
SVHC
To Be Advised
Meter Display Type
LED
Operating Temperature Max
-
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048