Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €95.700 |
Price for:Each
Minimum: 1
Multiple: 1
€95.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoVDV500-705
Order Code3525359
Technical Datasheet
Test Detector TypeCable
Depth Measurement-
External Height-
External Width-
External Depth-
Weight10.1oz
Product Range-
SVHCTo Be Advised
Product Overview
- Tone & probe test and trace kit
- Simple tone generator and wire tracing probe for non-active wire runs
- Responsive probe with durable, non-metallic, conductive tip
- Alligator clips for unterminated wires
- RJ45 to RJ45 test cable
- Toner and probe together perform pin to pin wire map test
- Work light on probe tip for use in dark spaces
- Adjustable volume control
- AAA batteries included
Contents
Tone generator tracing probe, RJ45 Cable, RJ12 and alligator clip cable, Batteries.
Technical Specifications
Test Detector Type
Cable
External Height
-
External Depth
-
Product Range
-
Depth Measurement
-
External Width
-
Weight
10.1oz
SVHC
To Be Advised
Technical Docs (1)
Alternatives for VDV500-705
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:5B991
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3