Print Page
Image is for illustrative purposes only. Please refer to product description.
13 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €140.000 |
Price for:Each
Minimum: 1
Multiple: 1
€140.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoVDV501-851
Order Code3525358
Technical Datasheet
Tester TypeNetwork Cable Tester Kit
Resistance-
External Height76mm
External Width32mm
External Depth178mm
Product Range-
SVHCTo Be Advised
Product Overview
VDV501-851 is an Ethernet cable tester kit with Scout® Pro 3 tester, remotes and adapter. It is a versatile cable tester that locates and tests voice, data and video cables. Identify multiple cable runs with included location mapping remotes. This kit verifies accurate cable installations each time. A backlit display assists in reading results in lower light.
- Scout® Pro 3 tester starter kit
- Cable tester tests voice (RJ11/12), data (RJ45), video (coax F) terminated cables with clear results
- Measure cable length up to 2000 feet (610m)
- Test for open, short, miswire or split-pair faults
- Large, backlit LCD with overmold for comfort and durability (Wiremap Display on LCD)
- Trace cables, wire pairs and individual conductor wires with multiple style tone generator
- Hub blink mode to identify port location on a hub or a switch
- LanMap™ and CoaxMap™ Location Remotes (5 each) map and ID multiple cable runs in a single step
- Voltage warning, shield detection, auto power off, low battery indicator and self-storing remote
- Dimension is 7'' (17.8 cm) x 3'' (7.6 cm) x 1.25'' (3.2 cm) (L x H x W)
Contents
Scout® Pro 3 Tester, 1 x self-storing remote, 5 x LanMap™ RJ45 locator remotes, 5 x CoaxMap™ F-connector locator remotes, 1 x coax F-connector, Manual and 9V battery.
Technical Specifications
Tester Type
Network Cable Tester Kit
External Height
76mm
External Depth
178mm
SVHC
To Be Advised
Resistance
-
External Width
32mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:5B991
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4